Add To Favorites
Product Overview
Digi-Key Part Number 277-3494-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 270
Manufacturer

Manufacturer Part Number

3030996

Description TEST ADAPTER RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog Test and Measurement Accessories
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PS-6
Part Status Active
Type Test Clip, Lead, Probe
Accessory Type Test Plug Socket, Insulated
For Use With/Related Products Terminal Blocks
Specifications 22.30mm L x 6.20mm W x 59.82mm H
 
For Use With
Additional Resources
Standard Package ? 10
Other Names 277-3494
3030996-ND
PS-6

00:41:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.86000 8.86
10 8.28000 82.80
50 7.61760 380.88
100 7.03800 703.80
250 6.70680 1,676.70
500 6.29280 3,146.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback