Add To Favorites
Product Overview
Digi-Key Part Number 36-303-P-ND
Quantity Available 21
Can ship immediately

Factory Stock ?: 162
Manufacturer

Manufacturer Part Number

303-P

Description HOLDER BATT W/9V SNAP ALUM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder (Open)
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • BX0023 - Bulgin | 708-1403-ND DigiKey Electronics
  • BX0023
  • Bulgin
  • HOLDER BATTERY 1 CELL 9V
  • Unit Price 7.24000
  • 708-1403-ND
Additional Resources
Standard Package ? 1
Other Names 303-PK
303-PK-ND
303P
36-303-P

08:08:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 4.01
10 3.07200 30.72
50 2.68800 134.40
100 2.56000 256.00
250 2.24000 560.00
500 2.17600 1,088.00
1,000 2.14797 2,147.97
2,500 1.92000 4,800.00
5,000 1.80646 9,032.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback