Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK3409-ND
Quantity Available 26
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

302HXPK-1341D1

Description FILTER HELICAL 813MHZ TYPE 7HT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 7HT
Packaging ? Bulk ?
Part Status Obsolete
Frequency 813MHz Center
Bandwidth 17MHz
Selectivity 16dB (+50MHz) 23dB (-50MHz)
Ripple 0.5dB
Insertion Loss 3dB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names 302HN-134D
TK3409

14:40:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 5.34
10 5.21700 52.17
25 5.11640 127.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback