Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK3406-ND
Quantity Available 376
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

302HXPK-1271B

Description FILTER HELICAL 1015MHZ TYPE 7HT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 7HT
Packaging ? Bulk ?
Part Status Obsolete
Frequency 1.015GHz Center
Bandwidth 10MHz
Selectivity 16dB (+40MHz) 20dB (-40MHz)
Ripple 2dB
Insertion Loss 4dB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names 302HN-071B
TK3406

17:37:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.38000 12.38
10 12.13900 121.39
25 11.90160 297.54
250 11.66340 2,915.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback