Add To Favorites
Product Overview
Digi-Key Part Number ED90524-ND
Quantity Available 37,329
Can ship immediately
Manufacturer

Manufacturer Part Number

3024-0-01-15-00-00-03-0

Description CONN PC PIN CIRC 0.053DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in)
Online Catalog 3000 and 3024 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3024
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Wire
Pin Size - Above Flange 0.053" (1.35mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.259" (6.58mm)
Length - Below Flange -
Length - Overall 0.290" (7.37mm)
Flange Diameter 0.072" (1.83mm)
Mounting Hole Diameter 0.057" (1.45mm)
Mounting Type Through Hole
Termination Press-Fit
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.024E+15
ED90524

12:42:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.40100 4.01
25 0.29920 7.48
50 0.26700 13.35
100 0.23030 23.03
250 0.20264 50.66
500 0.18420 92.10
1,000 0.16578 165.78
2,500 0.12894 322.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback