Add To Favorites
Product Overview
Digi-Key Part Number 788-1113-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

3021-D-E-350

Description LED SUPP CC BUCK 32V 350MA 7SIP
Expanded Description 350mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 3021/3023 BuckPuck
Design Resources Lighting Product Selector
Online Catalog BuckPuck™ 3021 Series
Product Attributes Select All
Categories
Manufacturer

LEDdynamics Inc.

Series BuckPuck™ 3021
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 32V
Voltage - Output 32V (Max)
Current - Output (Max) 350mA
Power (Watts) 11W
Dimming Analog
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 80°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 7-SIP Module (6 Leads)
Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm)
Packaging ? Bulk ?
Approvals -
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 3021DE350
788-1113

19:00:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.99000 13.99
100 11.77000 1,177.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback