Add To Favorites
Product Overview
Digi-Key Part Number 811-1096-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

3020-01101-0

Description RES CHAS MNT 0.00025 OHM .25%
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DMS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.00025
Tolerance ±0.25%
Power (Watts) 10W
Composition Metal Element
Temperature Coefficient ±15ppm/°C
Operating Temperature -40°C ~ 60°C
Features Current Sense
Coating, Housing Type -
Mounting Feature Flanges
Size / Dimension 3.250" L x 1.750" W (82.55mm x 44.45mm)
Height - Seated (Max) 1.750" (44.45mm)
Lead Style -
Package / Case Rectangular Case
Failure Rate -
 
For Use With
You May Also Be Interested In
  • RSB-200-100 - Riedon | 696-1602-ND DigiKey Electronics
  • RSB-200-100
  • Riedon
  • RES CHAS MNT 0.0005 OHM .25% 20W
  • Unit Price 29.60000
  • 696-1602-ND
  • RSB-200-50 - Riedon | 696-1595-ND DigiKey Electronics
  • RSB-200-50
  • Riedon
  • RES CHAS MNT 0.00025 OHM .25%
  • Unit Price 24.66000
  • 696-1595-ND
  • RSB-500-100 - Riedon | 696-1603-ND DigiKey Electronics
  • RSB-500-100
  • Riedon
  • RES CHAS MNT 0.0002 OHM .25% 50W
  • Unit Price 29.60000
  • 696-1603-ND
Additional Resources
Standard Package ? 5
Other Names 3020-1101-0
3020011010
811-1096

22:38:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.00000 27.00
10 25.38000 253.80
25 25.13720 628.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback