Add To Favorites
Product Overview
Digi-Key Part Number 811-1093-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

3020-01098-0

Description RES CHAS MNT 0.0025 OHM .25% 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DMS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.0025
Tolerance ±0.25%
Power (Watts) 1W
Composition Metal Element
Temperature Coefficient ±15ppm/°C
Operating Temperature -40°C ~ 60°C
Features Current Sense
Coating, Housing Type -
Mounting Feature Flanges
Size / Dimension 2.000" L x 1.248" W (50.80mm x 31.70mm)
Height - Seated (Max) 1.680" (42.70mm)
Lead Style -
Package / Case Rectangular Case
Failure Rate -
 
For Use With
You May Also Be Interested In
  • RSA-50-100 - Riedon | 696-1600-ND DigiKey Electronics
  • RSA-50-100
  • Riedon
  • RES CHAS MNT 0.002 OHM .25% 5W
  • Unit Price 21.28000
  • 696-1600-ND
Additional Resources
Standard Package ? 5
Other Names 3020-1098-0
3020010980
811-1093

04:26:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.00000 21.00
10 19.74000 197.40
25 19.55120 488.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback