Add To Favorites
Product Overview
Digi-Key Part Number 301PV-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

301

Description VISE 2.25" NYLON JAWS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 301 Drawing
PanaVise Prod Cat.
Featured Product Vises and Work Holding Devices
Online Catalog Model 301 Standard PanaVise
Product Attributes Select All
Categories
Manufacturer

Panavise

Series 325
Part Status Active
Tool Type Vise
Jaw Opening 2.25" (57.2mm)
Features Nylon Jaws
Includes -
Weight 2.7 lbs (1.2kg)
 
Associated Product
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 312 - Panavise | 312PV-ND DigiKey Electronics
  • 312
  • Panavise
  • BASE MOUNT PARTS TRAY
  • Unit Price 23.99000
  • 312PV-ND
  • 352 - Panavise | 352PV-ND DigiKey Electronics
  • 352
  • Panavise
  • REPLACEMENT JAW HIGH HEAT
  • Unit Price 12.99000
  • 352PV-ND
  • 203 - Panavise | 203PV-ND DigiKey Electronics
  • 203
  • Panavise
  • VISE HEAD 2.88" GROOVED JAWS
  • Unit Price 24.99000
  • 203PV-ND
You May Also Be Interested In
  • 311 - Panavise | 311PV-ND DigiKey Electronics
  • 311
  • Panavise
  • BASE MOUNT C CLAMP
  • Unit Price 49.99000
  • 311PV-ND
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 312 - Panavise | 312PV-ND DigiKey Electronics
  • 312
  • Panavise
  • BASE MOUNT PARTS TRAY
  • Unit Price 23.99000
  • 312PV-ND
  • 396 - Panavise | 396PV-ND DigiKey Electronics
  • 396
  • Panavise
  • VISE 6" RIBBED NEOPRENE JAWS
  • Unit Price 69.99000
  • 396PV-ND
Additional Resources
Standard Package ? 1
Other Names 301PV

22:31:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.99000 54.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback