Add To Favorites
Product Overview
Digi-Key Part Number 991-1118-ND
Quantity Available 9,373
Can ship immediately
Manufacturer

Manufacturer Part Number

300568EZ

Description CONN MOD PLUG 8P8C UNSHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Modular Plugs
Product Training Modules EZ-RJ45
Featured Product Bomar Interconnect Products - EZ-RJ45 Connectors and Accessories
Online Catalog EZ-RJ45™ Series
Product Attributes Select All
Categories
Manufacturer

Winchester Electronics

Series EZ-RJ45™
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type -
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features -
Shielding Unshielded
Ratings Cat5
Ingress Protection -
Termination IDC
Length -
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Contact Material -
Current Rating -
Voltage Rating -
Housing Material -
Shield Material -
 
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 991-1118

02:58:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.66600 16.66
100 1.42800 142.80
250 1.29200 323.00
500 1.19000 595.00
1,000 1.02000 1,020.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback