Keywords:





Product Index > Motors, Solenoids, Driver Boards/Modules > Motor Driver Boards, Modules > 30052

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number30052-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

30052

DescriptionMOD MICRO DUAL SRL MOTOR CTRLR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
MOD MICRO DUAL SRL MOTOR CTRLR | 30052 | 30052-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 30052 User Guide
Product Photos 30052
Standard Package1
CategoryMotors, Solenoids, Driver Boards/Modules
FamilyMotor Driver Boards, Modules
Series-
TypeBrushed DC
Number of Motors2
Voltage - Load1.8 V ~ 9 V
Voltage - Supply2.5 V ~ 5.5 V
Current - Output2A
InterfaceSerial
Termination StylePC Pin
Size / Dimension0.900" L x 0.450" W (22.86mm x 11.43mm)

2:42:26 6/20/2013 - Help With This Screen