Keywords:





Product Index > Cables, Wires > Wire Wrap > 30-W-50-050

All prices are in US dollars.
Digi-Key Part NumberW7-ND
Price BreakUnit PriceExtended Price
19.650009.65
Quantity Available Digi-Key Stock: 621
Can ship immediately
Manufacturer

Manufacturer Part Number

30-W-50-050

DescriptionWIRE WW 30AWG WHITE 7" 50PC/PK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WIRE WW 30AWG WHITE 7" 50PC/PK | 30-W-50-050 | W7-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Tool Catalog
Product Photos 30-W-50
Product Training Modules Wire Wrap Tools and Accessories
Standard Package1
CategoryCables, Wires
FamilyWire Wrap
Series-
Packaging50 per Pkg
Wire Gauge30 AWG
Conductor Diameter0.010" (0.25mm)
Length0.583' (177.70mm, 7.00")
Jacket (Insulation) MaterialPolyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter0.019" (0.50mm)
ColorWhite
Dynamic CatalogPre-Cut and Pre-Stripped Wire Wrapping Wires
Other Names30W50050
W7

10:56:24 5/20/2013 - Help With This Screen