Add To Favorites
Product Overview
Digi-Key Part Number 367-1149-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

30-9344B

Description INSERT RJ45 JACK COUPLER
Expanded Description Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 30-9344B
Online Catalog Slim Line Series
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions AIM-Cambridge

Series Slim Line
Part Status Active
Style Modular
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material Acrylonitrile Butadiene Styrene (ABS)
Exterior Housing Color Black
Interior Housing Color Black
Exterior Contact Material Phosphor Bronze
Interior Contact Material Phosphor Bronze
Exterior Contact Finish -
Interior Contact Finish -
Operating Temperature -
Ratings Cat5e
Specifications -
Features -
Exterior Contact Finish Thickness -
Interior Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 309344B
367-1149

02:11:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 8.35
10 7.98600 79.86
25 7.26000 181.50
50 6.89700 344.85
100 6.71550 671.55
250 5.98952 1,497.38
500 5.62650 2,813.25
1,000 4.97310 4,973.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback