Add To Favorites
Product Overview
Digi-Key Part Number T1238-305-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

30-00003

Description CABLE 2COND 24AWG BLACK 305M
Expanded Description 2 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 30-00003 Datasheet
Product Training Modules Cable Specification Overview
Featured Product Wire for Standard Cables
Online Catalog Multi-Conductor Cable, PVC
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 24 AWG
Conductor Strand 11/34
Conductor Material Copper, Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.142" (3.61mm)
Shield Type -
Length 1000.0' (304.8m)
Jacket Color Black
Ratings UL Style 2468
Features -
Voltage 300V
Operating Temperature -10°C ~ 80°C
Usage Audio-Video, Home
Conductor Insulation -
Jacket (Insulation) Thickness 0.015" (0.39mm)
Shield Material -
Shield Coverage -
 
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3000003
T1238-305
T3003-305
T3003-305-ND

14:45:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 211.97000 211.97
10 204.89900 2,048.99
50 187.94240 9,397.12
100 183.70300 18,370.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: T1238-152-ND
  • Description: CABLE 2COND 24AWG BLACK 152M
  • Quantity Available: 1 - Immediate
    Value Added Item ?
Send Feedback