Add To Favorites
Product Overview
Digi-Key Part Number A29738-ND
Quantity Available 441
Can ship immediately
Manufacturer

Manufacturer Part Number

3-917659-6

Description CONN RCPT 5.08 12POS DUAL KEY-XY
Expanded Description 12 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets D-3000 Series
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 3-917659-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 3-917659-6.pdf
Online Catalog Dynamic 3200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 39176596
A29738

22:00:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.51500 15.15
25 1.42280 35.57
50 1.36080 68.04
100 1.29900 129.90
250 1.17528 293.82
500 1.08248 541.24
1,000 1.00516 1,005.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback