Add To Favorites
Product Overview
Digi-Key Part Number A29735-ND
Quantity Available 487
Can ship immediately
Manufacturer

Manufacturer Part Number

3-917659-5

Description CONN RCPT 5.08 10POS DUAL KEY-XY
Expanded Description 10 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D-3000 Series
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 3-917659-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 3-917659-5.pdf
Online Catalog Dynamic 3200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 39176595
A29735

16:27:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.68600 16.86
25 1.58240 39.56
50 1.51380 75.69
100 1.44500 144.50
250 1.30736 326.84
500 1.20414 602.07
1,000 1.03212 1,032.12
2,500 0.96331 2,408.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback