Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A29681-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3-917242-8

Description CONN HOUSING TAB 20POS DUAL FREE
Expanded Description 20 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 917242
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 3-917242-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 3-917242-8.pdf
Online Catalog Dynamic 3500 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3500
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Tab
Number of Positions 20
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 360
Other Names A29681

13:32:06 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 2.38375 858.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback