Add To Favorites
Product Overview
Digi-Key Part Number A29677-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

3-917241-8

Description 20 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 917241 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 3-917241-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 3-917241-8.pdf
Online Catalog Dynamic 3500 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular Connectors - Housings

Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3500
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 20
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 60
Other Names 39172418
A29677

23:56:40 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 4.09
10 3.92300 39.23
50 3.43260 171.63
100 3.26920 326.92
250 2.86052 715.13
500 2.77878 1,389.39
1,000 2.37014 2,370.14
2,500 2.20668 5,516.71
5,000 2.12495 10,624.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback