Add To Favorites
Product Overview
Digi-Key Part Number A29676-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

3-917241-6

Description CONN HOUSING TAB 12POS DUAL PANL
Expanded Description 12 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 917241 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 3-917241-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 3-917241-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3500
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 12
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names A29676

14:02:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.72200 27.22
25 2.49480 62.37
50 2.38140 119.07
100 2.26800 226.80
250 1.98456 496.14
500 1.92784 963.92
1,000 1.64433 1,644.33
2,500 1.53093 3,827.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback