Add To Favorites
Product Overview
Digi-Key Part Number A100552TR-ND
Quantity Available 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3-794121-1

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 794121
RoHS Information 3-794121-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-794121-1.pdf
PCN Design/Specification Multiple Parts Drawing 31/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Insulation Diameter -
Length - Overall 0.277" (7.04mm)
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6,000
Other Names 3-794121-1-ND
37941211
A100552TR

21:34:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.06790 407.38
12,000 0.06035 724.22
30,000 0.05469 1,640.82
60,000 0.05092 3,055.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100552CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,963 - Immediate
  • Unit Price: 0.21000
Send Feedback