Add To Favorites
Product Overview
Digi-Key Part Number A100552CT-ND
Quantity Available 27,213
Can ship immediately
Manufacturer

Manufacturer Part Number

3-794121-1

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 794121
RoHS Information 3-794121-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-794121-1.pdf
PCN Design/Specification Multiple Parts Drawing 31/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.072" (1.83mm)
Insulation Diameter -
Length - Overall 0.277" (7.04mm)
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100552CT

03:15:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19500 1.95
25 0.14520 3.63
50 0.12440 6.22
100 0.12030 12.03
250 0.10372 25.93
500 0.09958 49.79
1,000 0.08713 87.13
2,500 0.07884 197.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100552TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.06790
Send Feedback