Add To Favorites
Product Overview
Digi-Key Part Number A104001TR-ND
Quantity Available 42,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3-770565-2

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 770565 Drawing
RoHS Information 3-770565-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-770565-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall 0.220" (5.59mm)
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 7,000
Other Names 3-770565-2-ND
37705652
A104001TR

11:41:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.05069 354.82
14,000 0.04506 630.78
35,000 0.04083 1,429.12
49,000 0.03802 1,862.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104001CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,594 - Immediate
  • Unit Price: 0.15000
Send Feedback