Add To Favorites
Product Overview
Digi-Key Part Number A104001CT-ND
Quantity Available 46,294
Can ship immediately
Manufacturer

Manufacturer Part Number

3-770565-2

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 770565 Drawing
RoHS Information 3-770565-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-770565-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall 0.220" (5.59mm)
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104001CT

09:23:06 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14600 1.46
25 0.10840 2.71
50 0.09300 4.65
100 0.08980 8.98
250 0.07744 19.36
500 0.07434 37.17
1,000 0.06505 65.05
2,500 0.05886 147.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104001TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: 0.05069
Send Feedback