Keywords:





Product Index > Connectors, Interconnects > Terminals - Wire to Board Connectors > 3-770060-1

All prices are in US dollars.
Digi-Key Part NumberA100549TR-ND
Price BreakUnit PriceExtended Price
3,0000.07646229.38
6,0000.07414444.86
9,0000.06719604.74
15,0000.06488973.14
30,0000.062561,876.77
75,0000.060244,518.15
Quantity Available Digi-Key Stock: 51,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3-770060-1

DescriptionMINI AMP-IN 18-14AWG TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MINI AMP-IN 18-14AWG TIN | 3-770060-1 | A100549TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 770060
Product Photos 3-770060-1
RoHS Information 3-770060-1 Statement of Compliance
3D Model 3-770060-1.pdf
Standard Package3,000
CategoryConnectors, Interconnects
FamilyTerminals - Wire to Board Connectors
SeriesAmp-In, Amp
PackagingTape & Reel (TR)
Terminal TypeThrough Board
Hole Diameter0.125" (3.18mm)
Insulation Diameter0.090" ~ 0.150" (2.29mm ~ 3.81mm)
Length - Overall0.295" (7.49mm)
Wire Gauge14-18 AWG
Contact MaterialPhosphor Bronze
Contact FinishTin
Associated Product567183-9-ND - TOOL SIDE FEED HDM APPLICATOR
Other Names3-770060-1-ND
37700601
A100549TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100549CT-ND3-770060-1Cut Tape (CT)51,759 - Immediate0.200001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:57:12 5/22/2013 - Help With This Screen