Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Free Hanging, Panel Mount > 3-644514-9

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number3-644514-9-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-644514-9

DescriptionCONN RCPT 9POS 28AWG .100 GREEN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 644514
Standard Package1,100
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Free Hanging, Panel Mount
SeriesMTA-100, Amp
PackagingTape & Reel (TR)
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions9
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Fastening TypeLocking Ramp
Cable TerminationIDC
Wire TypeDiscrete or Ribbon Cable
Wire Gauge28 AWG
FeaturesClosed End
Contact FinishTin
Contact Finish Thickness80µin (2.03µm)
ColorGreen
Mating Products641127-9-ND - CONN HEADER 9POS R/A .100 GOLD
647167-9-ND - CONN HEADER 9POS VERT .100 GOLD
647106-9-ND - CONN HEADER 9POS VERT .100 TIN
647016-9-ND - CONN RCPT 9POS 22AWG MTA-100
644874-9-ND - CONN HEADER 9POS VERT .100 TIN
644700-9-ND - CONN HEADER 9POS VERT .100 TIN
643265-7-ND - CONN HEADER 9POS VERT .100 TIN
644487-9-ND - CONN HEADER 9POS VERT .100 GOLD
A30801-ND - CONN HEADER RT/A 9POS .100 30AU
A30793-ND - CONN HEADER VERT 9POS .100 30AU
More...
Associated ProductA19257-ND - CONN DUST COVER 9POS CLOSED
A19237-ND - CONN STRAIN RELIEF COVER 9POS

13:15:46 5/24/2013 - Help With This Screen