Add To Favorites
Product Overview
Digi-Key Part Number A100547CT-ND
Quantity Available 126,937
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640663-1

Description CONN TERM WTB 22-26AWG TIN
Expanded Description WTB Tin Terminal Connector 22-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 640663
RoHS Information 3-640663-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-640663-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.055" (1.40mm)
Insulation Diameter 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Length - Overall 0.250" (6.35mm)
Wire Gauge 22-26 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100547CT

03:53:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16800 1.68
25 0.12520 3.13
50 0.10740 5.37
100 0.10380 10.38
250 0.08952 22.38
500 0.08594 42.97
1,000 0.07519 75.19
2,500 0.06803 170.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100547TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: 0.05696
Send Feedback