Add To Favorites
Product Overview
Digi-Key Part Number A30986-ND
Quantity Available 12,145
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640442-2

Description CONN RECEPT 2POS 26AWG MTA100
Expanded Description 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 640442 Drawing
RoHS Information 3-640442-2 Statement of Compliance
RoHS 2 Statement
Featured Product MTA Connectors
3D Model 3-640442-2.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color Blue
 
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3-640442-2-ND
36404422
A30986

01:25:21 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16100 1.61
25 0.13720 3.43
50 0.12000 6.00
100 0.11150 11.15
250 0.09864 24.66
500 0.09436 47.18
1,000 0.07720 77.20
2,500 0.07077 176.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback