Add To Favorites
Product Overview
Digi-Key Part Number A30979-ND
Quantity Available 28,691
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640441-3

Description CONN RECEPT 3POS 24AWG MTA100
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 640441 Drawing
RoHS Information 3-640441-3 Statement of Compliance
RoHS 2 Statement
Featured Product MTA Connectors
3D Model 3-640441-3.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color White
 
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3-640441-3-ND
36404413
A30979

20:03:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22700 2.27
25 0.19360 4.84
50 0.16940 8.47
100 0.15740 15.74
250 0.13920 34.80
500 0.13316 66.58
1,000 0.10895 108.95
2,500 0.09988 249.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback