Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Free Hanging, Panel Mount > 3-640441-2

All prices are in US dollars.
Digi-Key Part NumberA30978-ND
Price BreakUnit PriceExtended Price
10.180000.18
100.168001.68
250.125203.13
500.107205.36
1000.1036010.36
2500.0893622.34
5000.0857842.89
1,0000.0750575.05
2,5000.06791169.77
Quantity Available Digi-Key Stock: 34,142
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640441-2

DescriptionCONN RECEPT 2POS 24AWG MTA100
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RECEPT 2POS 24AWG MTA100 | 3-640441-2 | A30978-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 640441 Drawing
Product Photos 3-640441-2, 640441-2
RoHS Information 3-640441-2 Statement of Compliance
Catalog Drawings MTA Discrete Wire IDC
Featured Product MTA Connectors
3D Model 3-640441-2.pdf
Standard Package500
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Free Hanging, Panel Mount
SeriesMTA-100, Amp
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions2
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Fastening TypeLocking Ramp
Cable TerminationIDC
Wire TypeDiscrete or Ribbon Cable
Wire Gauge24 AWG
FeaturesClosed End
Contact FinishTin
Contact Finish Thickness80µin (2.03µm)
ColorWhite
Dynamic CatalogMTA-100 Series
Mating Products3-647019-2-ND - CONN RCPT 2POS 28AWG .100 GREEN
3-647018-2-ND - CONN RCPT 2POS 26AWG .100 BLUE
3-647016-2-ND - CONN RCPT 2POS 22AWG .100 RED
3-647011-2-ND - CONN RCPT 2POS 28AWG .100 GREEN
3-647010-2-ND - CONN RCPT 2POS 26AWG .100 BLUE
3-647009-2-ND - CONN RCPT 2POS 24AWG .100 WHITE
3-647008-2-ND - CONN RCPT 2POS 22AWG .100 RED
3-647003-2-ND - CONN RCPT 2POS 28AWG .100 GREEN
A99621-ND - CONN RCPT 2POS 26AWG MTA-100
A113577-ND - CONN RCPT 2POS 24AWG .100 WHITE
More...
Associated ProductA19250-ND - CONN DUST COVER 2POS CLOSED
A19230-ND - CONN STRAIN RELIEF COVER 2POS
A9982-ND - T-HANDLE TOOL MTA-100
A1998-ND - HEAD ASSEM TOOL FOR MTA-100 RECP
Other Names3-640441-2-ND
36404412
A30978

2:08:33 6/19/2013 - Help With This Screen