Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Free Hanging, Panel Mount > 3-640440-3

All prices are in US dollars.
Digi-Key Part NumberA31081-ND
Price BreakUnit PriceExtended Price
10.250000.25
100.237002.37
250.202405.06
500.177208.86
1000.1646016.46
2500.1456036.40
5000.1392669.63
1,0000.11394113.94
2,5000.10444261.11
Quantity Available Digi-Key Stock: 12,972
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640440-3

DescriptionCONN RECEPT 3POS 22AWG MTA100
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RECEPT 3POS 22AWG MTA100 | 3-640440-3 | A31081-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 640440 Drawing
Product Photos 640440-3, 3-640440-3
RoHS Information 3-640440-3 Statement of Compliance
Catalog Drawings MTA Discrete Wire IDC
Featured Product MTA Connectors
3D Model 3-640440-3.pdf
Standard Package500
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Free Hanging, Panel Mount
SeriesMTA-100, Amp
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions3
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Fastening TypeLocking Ramp
Cable TerminationIDC
Wire TypeDiscrete or Ribbon Cable
Wire Gauge22 AWG
FeaturesClosed End
Contact FinishTin
Contact Finish Thickness80µin (2.03µm)
ColorRed
Dynamic CatalogMTA-100 Series
Mating Products2-644487-3-ND - CONN HEADER 3POS VERT .100 GOLD
3-647019-3-ND - CONN RCPT 3POS 28AWG .100 GREEN
3-647018-3-ND - CONN RCPT 3POS 26AWG .100 BLUE
3-647016-3-ND - CONN RCPT 3POS 22AWG .100 RED
3-647011-3-ND - CONN RCPT 3POS 28AWG .100 GREEN
3-647010-3-ND - CONN RCPT 3POS 26AWG .100 BLUE
3-647009-3-ND - CONN RCPT 3POS 24AWG .100 WHITE
3-647008-3-ND - CONN RCPT 3POS 22AWG .100 RED
3-647003-3-ND - CONN RCPT 3POS 28AWG .100 GREEN
A99622-ND - CONN RCPT 3POS 26AWG MTA-100
More...
Associated ProductA19231-ND - CONN STRAIN RELIEF COVER 3POS
A9982-ND - T-HANDLE TOOL MTA-100
A1998-ND - HEAD ASSEM TOOL FOR MTA-100 RECP
A19251-ND - CONN DUST COVER 3POS CLOSED
Other Names3-640440-3-ND
36404403
A31081
Possible Substitute

20:16:49 5/18/2013 - Help With This Screen