Keywords:





Product Index > Connectors, Interconnects > Terminals - Wire to Board Connectors > 3-640401-1

All prices are in US dollars.
Digi-Key Part NumberA100546TR-ND
Price BreakUnit PriceExtended Price
9,0000.05178466.04
18,0000.04734852.19
27,0000.042911,158.45
63,0000.039952,516.63
Quantity Available Digi-Key Stock: 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640401-1

DescriptionMINI AMP-IN 26-22 SNPB/PHBZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MINI AMP-IN 26-22 SNPB/PHBZ | 3-640401-1 | A100546TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 640401
Product Photos 3-640401-1
RoHS Information 3-640401-1 Statement of Compliance
3D Model 3-640401-1.pdf
Standard Package9,000
CategoryConnectors, Interconnects
FamilyTerminals - Wire to Board Connectors
SeriesMini Amp-In, Amp
PackagingTape & Reel (TR)
Terminal TypeThrough Board, Locking
Hole Diameter0.055" (1.40mm)
Insulation Diameter0.040" ~ 0.100" (1.02mm ~ 2.54mm)
Length - Overall0.260" (6.60mm)
Wire Gauge22-26 AWG
Contact MaterialPhosphor Bronze
Contact FinishTin
Other Names3-640401-1-ND
36404011
A100546TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100546CT-ND3-640401-1Cut Tape (CT)22,636 - Immediate0.160001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:25:12 5/24/2013 - Help With This Screen