Add To Favorites
Product Overview
Digi-Key Part Number A100546CT-ND
Quantity Available 36,115
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640401-1

Description CONN TERM WTB 22-26AWG TIN
Expanded Description WTB Tin Terminal Connector 22-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 640401
RoHS Information 3-640401-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-640401-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.055" (1.40mm)
Insulation Diameter 0.040" ~ 0.100" (1.02mm ~ 2.54mm)
Length - Overall 0.260" (6.60mm)
Wire Gauge 22-26 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100546CT

20:59:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15300 1.53
25 0.11400 2.85
50 0.09760 4.88
100 0.09440 9.44
250 0.08136 20.34
500 0.07812 39.06
1,000 0.06835 68.35
2,500 0.06184 154.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100546TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.05178
Send Feedback