Add To Favorites
Product Overview
Digi-Key Part Number A100545TR-ND
Quantity Available 256,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640311-1

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 640311
RoHS Information 3-640311-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-640311-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall 0.260" (6.60mm)
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names 3-640311-1-ND
36403111
A100545TR

16:34:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.03901 312.06
16,000 0.03566 570.62
24,000 0.03344 802.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100545CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 264,449 - Immediate
  • Unit Price: 0.12000
Send Feedback