Add To Favorites
Product Overview
Digi-Key Part Number A100545CT-ND
Quantity Available 275,179
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640311-1

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 640311
RoHS Information 3-640311-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-640311-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall 0.260" (6.60mm)
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100545CT

22:06:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11500 1.15
25 0.08600 2.15
50 0.07360 3.68
100 0.07110 7.11
250 0.06128 15.32
500 0.05884 29.42
1,000 0.05149 51.49
2,500 0.04659 116.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100545TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 272,000 - Immediate
  • Unit Price: 0.03901
Send Feedback