Add To Favorites
Product Overview
Digi-Key Part Number A100544TR-ND
Quantity Available 100,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3-640108-1

Description CONN TERM WTB 22-26AWG TIN
Expanded Description WTB Tin Terminal Connector 22-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 640108
RoHS Information 3-640108-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-640108-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.055" (1.40mm)
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Length - Overall 0.250" (6.35mm)
Wire Gauge 22-26 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
Additional Resources
Standard Package ? 10,000
Other Names 3-640108-1-ND
36401081
A100544TR

18:09:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.06041 604.10
20,000 0.05523 1,104.64
30,000 0.05005 1,501.62
50,000 0.04660 2,330.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100544CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,529 - Immediate
  • Unit Price: 0.19000
Send Feedback