Add To Favorites
Product Overview
Digi-Key Part Number 3-582118-2-ND
Quantity Available 707
Can ship immediately
Manufacturer

Manufacturer Part Number

3-582118-2

Description CONN TEST PROBE GOLD RED PCB
Expanded Description Tip Jack Connector Standard Tip Solder Red
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 582118 Drawing
RoHS Information 3-582118-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-582118-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Tip Jack
Gender Female
Plug/Mating Plug Diameter Standard Tip
Mounting Type Through Hole, Horizontal
Termination Solder
Insulation Mating End Insulated
Features For 0.080 Dia Test Plug
Color Red
Wire Gauge -
Contact Finish Gold
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature 105°C
 
You May Also Be Interested In
  • 923345-01-C - 3M | 923345-01-ND DigiKey Electronics
  • 923345-01-C
  • 3M
  • JUMPER WIRE 0.1" LONG PKG OF 200
  • Unit Price 20.29000
  • 923345-01-ND
Additional Resources
Standard Package ? 100
Other Names 35821182

05:25:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.55700 25.57
25 2.34440 58.61
50 2.23780 111.89
100 2.13120 213.12
250 1.86480 466.20
500 1.81154 905.77
1,000 1.54513 1,545.13
2,500 1.43857 3,596.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 3-582118-5-ND
  • Description: CONN TEST PROBE GOLD GREEN PCB
  • Quantity Available: 0
  • Digi-Key Part Number: A113496-ND
  • Description: CONN TEST PROBE GOLD ORANGE PCB
  • Quantity Available: 0
  • Digi-Key Part Number: 3-582118-0-ND
  • Description: CONN TEST PROBE GOLD BLACK PCB
  • Quantity Available: 128 - Immediate
  • Digi-Key Part Number: A113499-ND
  • Description: CONN TEST PROBE GOLD WHITE PCB
  • Quantity Available: 12,916 - Immediate
  • Digi-Key Part Number: A113498-ND
  • Description: CONN TEST PROBE GOLD BLUE PCB
  • Quantity Available: 570 - Immediate
Send Feedback