Add To Favorites
Product Overview
Digi-Key Part Number A101127CT-ND
Quantity Available 20,344
Can ship immediately
Manufacturer

Manufacturer Part Number

3-521013-2

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 521013
RoHS Information 3-521013-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-521013-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.260" (6.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101127CT

05:43:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.49600 4.96
25 0.42480 10.62
50 0.36100 18.05
100 0.34690 34.69
250 0.31152 77.88
500 0.29734 148.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101127TR-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 17,000 - Immediate
  • Unit Price: 0.21368
Send Feedback