Add To Favorites
Product Overview
Digi-Key Part Number A27843-ND
Quantity Available 28,634
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520133-2

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 520133 Drawing
RoHS Information 3-520133-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-520133-2.pdf
Online Catalog Ultra-Fast Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Bulk ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.185" (4.70mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 3-520133-2-ND
35201332
A27843

00:14:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35600 3.56
25 0.30520 7.63
50 0.25960 12.98
100 0.24940 24.94
250 0.22392 55.98
500 0.21374 106.87
1,000 0.17812 178.12
2,500 0.16286 407.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27843TR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 247,800 - Immediate
  • Unit Price: 0.16343
  • Cut Tape (CT) ? : A27843CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 250,508 - Immediate
  • Unit Price: 0.40000
Send Feedback