Add To Favorites
Product Overview
Digi-Key Part Number A27843TR-ND
Quantity Available 287,700
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520132-2

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 520132
RoHS Information 3-520132-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-520132-2.pdf
Online Catalog Ultra-Fast Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.185" (4.70mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 2,100
Other Names 3-520132-2-ND
35201322
A27842
A27842-ND
A27843TR

12:29:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 0.16343 343.20
4,200 0.15752 661.58
6,300 0.14767 930.35
10,500 0.13783 1,447.22
14,700 0.13291 1,953.74
52,500 0.12798 6,719.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27843CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 288,922 - Immediate
  • Unit Price: 0.40000
  • Bulk ? : A27843-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,790 - Immediate
  • Unit Price: 0.38000
Send Feedback