Add To Favorites
Product Overview
Digi-Key Part Number A27843CT-ND
Quantity Available 250,508
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520132-2

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 520132
RoHS Information 3-520132-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-520132-2.pdf
Online Catalog Ultra-Fast Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.185" (4.70mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27843CT

21:53:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37900 3.79
25 0.32480 8.12
50 0.27620 13.81
100 0.26530 26.53
250 0.23824 59.56
500 0.22742 113.71
1,000 0.18952 189.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27843TR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 247,800 - Immediate
  • Unit Price: 0.16343
  • Bulk ? : A27843-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,634 - Immediate
  • Unit Price: 0.38000
Send Feedback