Add To Favorites
Product Overview
Digi-Key Part Number A100539CT-ND
Quantity Available 45,843
Can ship immediately
Manufacturer

Manufacturer Part Number

3-350566-1

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 350566 Drawing
RoHS Information 3-350566-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-350566-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter -
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall 0.250" (6.35mm)
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100539CT

11:39:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.13900 1.39
25 0.10360 2.59
50 0.08900 4.45
100 0.08600 8.60
250 0.07416 18.54
500 0.07118 35.59
1,000 0.06228 62.28
2,500 0.05635 140.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100539TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.04718
Send Feedback