Add To Favorites
Product Overview
Digi-Key Part Number A26252-ND
Quantity Available 59,012
Can ship immediately
Manufacturer

Manufacturer Part Number

3-330808-8

Description CONN PIN RCPT .013-.020 SOLDER
Expanded Description Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 330808
RoHS Information 3-330808-8 Statement of Compliance
RoHS 2 Statement
3D Model 3-330808-8.pdf
Online Catalog 330808 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.142" (3.61mm)
Accepts Pin Diameter 0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Mounting Hole Diameter 0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Pin Hole Diameter -
Flange Diameter 0.059" (1.50mm)
Tail Diameter -
Socket Depth 0.130" (3.30mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom
Operating Temperature -65°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 2,000
Other Names 3-330808-8-ND
33308088
A26252

00:19:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85600 8.56
25 0.80600 20.15
50 0.77240 38.62
100 0.73880 73.88
250 0.67164 167.91
500 0.60448 302.24
1,000 0.53731 537.31
2,500 0.48694 1,217.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback