Add To Favorites
Product Overview
Digi-Key Part Number A29369-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

3-178129-6

Description CONN RECEPT 5.08 6POS KEY-XY
Expanded Description 6 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 178129 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 3-178129-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 3-178129-6.pdf
PCN Packaging Multiple Devices 09/Jul/2015
Online Catalog Dynamic 3000 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 31781296
A29369

04:20:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.93700 9.37
25 0.88160 22.04
50 0.84500 42.25
100 0.80820 80.82
250 0.73476 183.69
500 0.66128 330.64
1,000 0.58781 587.81
2,500 0.53270 1,331.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback