Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number USS004B5T-ND
Quantity Available
Manufacturer

Manufacturer Part Number

USS004B5T

Description CONN PLUG 4POS STR LEADS POLAR
Expanded Description 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1589904 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type Plug to Individual Wire Leads
Number of Positions 4
Number of Rows 1
Pitch - Connector -
Pitch - Cable -
Length -
Features Polarizing Key
Color Multiple, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 25
Other Names 3-1589683-3
3-1589683-3-ND

18:15:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 47.67800 1,191.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback