Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 3-1437720-1

All prices are in US dollars.
Digi-Key Part NumberA106587-ND
Price BreakUnit PriceExtended Price
147.0700047.07
1044.30400443.04
2542.919601,072.99
5040.150602,007.53
10037.935303,793.53
25036.827729,206.93
50035.9970017,998.50
Quantity Available Digi-Key Stock: 337
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1437720-1

DescriptionCONN MALE/FEMALE 5POS, 3M CABLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MALE/FEMALE 5POS, 3M CABLE | 3-1437720-1 | A106587-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3-1437720-1 Drawing
Product Photos 3-1437720-1
RoHS Information 3-1437720-1 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyCircular Cable Assemblies
SeriesTRIAD01, Amp
Connector TypeCircular 05 pos Female to Male
Length9.84' (3.00m)
Cable TypeRound
ColorGray
ShieldingShielded
Usage-
Dynamic CatalogTRIAD™ 01 Series
Other Names3-1437720-1-ND
314377201
A106587
T01-0599-B05-B

1:00:17 5/12/2013 - Help With This Screen