Add To Favorites
Product Overview
Digi-Key Part Number A105269-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

3TK2D-48

Description DIN RAIL 86.36MMX17.78MM SLOTTED
Expanded Description Din Rail C Section 3.400" W x 0.700" H (86.36mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 48.000" (1219.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Terminal Blocks, Interface Module
Online Catalog DIN Rail
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type C Section
Slotted/Unslotted Slotted
Size 3.400" W x 0.700" H (86.36mm x 17.78mm)
Length 48.000" (1219.20mm)
Thickness -
Material Poly-Vinyl Chloride (PVC)
Plating -
 
Additional Resources
Standard Package ? 1
Other Names 3-1437685-7
314376857
A105269

22:31:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.00000 18.00
5 17.50000 87.50
10 16.50000 165.00
50 15.00000 750.00
100 14.50000 1,450.00
250 13.50000 3,375.00
500 13.00000 6,500.00
1,000 12.50000 12,500.00
2,500 12.25000 30,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback