Add To Favorites
Product Overview
Digi-Key Part Number A105030-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

3TK2-48

Description DIN RAIL 86.36MMX17.78MM SLOTTED
Expanded Description Din Rail C Section 3.400" W x 0.700" H (86.36mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 48.000" (1219.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Terminal Blocks, Interface Module
3-1437685-1 Drawing
Online Catalog DIN Rail
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type C Section
Slotted/Unslotted Slotted
Size 3.400" W x 0.700" H (86.36mm x 17.78mm)
Length 48.000" (1219.20mm)
Thickness -
Material Poly-Vinyl Chloride (PVC)
Plating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3-1437685-1
3-1437685-1-ND
314376851
A105030

00:16:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.50000 18.50
10 16.70000 167.00
50 15.00000 750.00
100 14.50000 1,450.00
250 13.70000 3,425.00
500 13.30000 6,650.00
1,000 13.00000 13,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback