Add To Favorites
Product Overview
Digi-Key Part Number A98499-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

NC6-P108-06

Description CONN BARRIER STRIP 6CIRC 0.375"
Expanded Description 6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NC6-P106,8-xx Drawing
RoHS Information 3-1437664-8 Statement of Compliance
RoHS 2 Statement
3D Model 3-1437664-8.pdf
Online Catalog NC6, Buchanan Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series NC6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 3-1437664-8
3-1437664-8-ND
314376648
A98499

12:15:25 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 3.40800 34.08
25 3.19200 79.80
50 2.83740 141.87
100 2.77570 277.57
250 2.55984 639.96
500 2.31312 1,156.56
1,000 2.05097 2,050.97
2,500 1.96615 4,915.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback