Add To Favorites
Product Overview
Digi-Key Part Number A98481-ND
Quantity Available 1,820
Can ship immediately
Manufacturer

Manufacturer Part Number

6PCV-02-006

Description CONN BARRIER STRIP 2CIRC 0.375"
Expanded Description 2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6PCV-xx-006 Drawing
RoHS Information 3-1437652-9 Statement of Compliance
RoHS 2 Statement
3D Model 3-1437652-9.pdf
Online Catalog #6, Buchanan Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series #6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 270
Other Names 3-1437652-9
3-1437652-9-ND
314376529
A98481

05:54:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 0.93000 9.30
50 0.78760 39.38
100 0.78410 78.41
250 0.66208 165.52
500 0.62724 313.62
1,000 0.55756 557.56
2,500 0.52271 1,306.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback