| Standard Package | 5 |
| Category | Relays |
| Family | Power Relays, Over 2 Amps |
| Series | VMA, AGASTAT |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Coil Type | Non Latching |
| Coil Current | - |
| Coil Voltage | 120VAC |
| Contact Form | DPDT (2 Form C) |
| Contact Rating (Current) | 7A |
| Switching Voltage | 250VAC - Nom |
| Turn On Voltage (Max) | 104 VAC |
| Turn Off Voltage (Min) | 78 VAC |
| Features | LED Indicator |
| Mounting Type | Socketable |
| Termination Style | Plug In, 8 Pin (Octal) |
| Contact Material | - |
| Operate Time | - |
| Release Time | - |
| Coil Power | - |
| Coil Resistance | - |
| Operating Temperature | -10°C ~ 55°C |
| Other Names | 314374663 VMAXAA
|
|
|